STMicroelectronics L293DD013TR, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC

RS noliktavas nr.: 178-5071Ražotājs: STMicroelectronicsRažotāja kods: L293DD013TR
brand-logo

Tehniskie dokumenti

Specifikācija

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

36 V

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Typical Switching Frequency

5kHz

Maximum Operating Temperature

+150 °C

Length

13mm

Height

2.65mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.65mm

Produkta apraksts

Load Driver ICs, STMicroelectronics

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 4 300,00

€ 4,30 Katrs (Rulli ir 1000) (bez PVN)

€ 5 203,00

€ 5,203 Katrs (Rulli ir 1000) (Ieskaitot PVN)

STMicroelectronics L293DD013TR, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC

€ 4 300,00

€ 4,30 Katrs (Rulli ir 1000) (bez PVN)

€ 5 203,00

€ 5,203 Katrs (Rulli ir 1000) (Ieskaitot PVN)

STMicroelectronics L293DD013TR, Brushed Motor Driver IC, 36 V 0.6A 20-Pin, SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.6A

Maximum Collector Emitter Voltage

36 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

36 V

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Typical Switching Frequency

5kHz

Maximum Operating Temperature

+150 °C

Length

13mm

Height

2.65mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Dimensions

13 x 7.6 x 2.65mm

Produkta apraksts

Load Driver ICs, STMicroelectronics

Relay and Inductive Load Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more