STMicroelectronics GWA40MS120DF4AG Single IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole

RS Stock No.: 215-030Brand: STMicroelectronicsManufacturers Part No.: GWA40MS120DF4AG
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

536 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7.50

€ 7.50 Each (Exc. Vat)

€ 9.08

€ 9.08 Each (inc. VAT)

STMicroelectronics GWA40MS120DF4AG Single IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole
Select packaging type

€ 7.50

€ 7.50 Each (Exc. Vat)

€ 9.08

€ 9.08 Each (inc. VAT)

STMicroelectronics GWA40MS120DF4AG Single IGBT, 80 A 1200 V, 3-Pin TO-247, Through Hole

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

536 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more