STMicroelectronics E-L6219DS, Stepper Motor Controller, 46 V 0.75A 24-Pin, SOIC

RS Stock No.: 145-9605Brand: STMicroelectronicsManufacturers Part No.: E-L6219DS
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.75A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

46 V

Pin Count

24

Minimum Operating Supply Voltage

10 V

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-20 °C

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Stepper Motor Drivers, STMicroelectronics

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 39.00

€ 1.30 Each (In a Tube of 30) (Exc. Vat)

€ 47.19

€ 1.573 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics E-L6219DS, Stepper Motor Controller, 46 V 0.75A 24-Pin, SOIC

€ 39.00

€ 1.30 Each (In a Tube of 30) (Exc. Vat)

€ 47.19

€ 1.573 Each (In a Tube of 30) (inc. VAT)

STMicroelectronics E-L6219DS, Stepper Motor Controller, 46 V 0.75A 24-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.75A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Operating Supply Voltage

46 V

Pin Count

24

Minimum Operating Supply Voltage

10 V

Length

15.6mm

Width

7.6mm

Minimum Operating Temperature

-20 °C

Dimensions

15.6 x 7.6 x 2.35mm

Height

2.35mm

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Stepper Motor Drivers, STMicroelectronics

Motor Controllers & Drivers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more