STMicroelectronics BZW06-5V8, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS noliktavas nr.: 486-0159Ražotājs: STMicroelectronicsRažotāja kods: BZW06-5V8
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.45V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

298A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1mA

Width

3.53mm

Height

3.53mm

Test Current

10mA

Length

6.75mm

Produkta apraksts

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,39

€ 0,339 Katrs (Paka ir 10) (bez PVN)

€ 4,10

€ 0,41 Katrs (Paka ir 10) (Ieskaitot PVN)

STMicroelectronics BZW06-5V8, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Izvēlēties iepakojuma veidu

€ 3,39

€ 0,339 Katrs (Paka ir 10) (bez PVN)

€ 4,10

€ 0,41 Katrs (Paka ir 10) (Ieskaitot PVN)

STMicroelectronics BZW06-5V8, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 40€ 0,339€ 3,39
50 - 90€ 0,322€ 3,22
100 - 240€ 0,29€ 2,90
250 - 490€ 0,26€ 2,60
500+€ 0,248€ 2,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

13.4V

Minimum Breakdown Voltage

6.45V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

5.8V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

298A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1mA

Width

3.53mm

Height

3.53mm

Test Current

10mA

Length

6.75mm

Produkta apraksts

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more