STMicroelectronics 1.5KE300A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

RS noliktavas nr.: 486-0648Ražotājs: STMicroelectronicsRažotāja kods: 1.5KE300A
brand-logo
Skatīt visu TVS diodes

Tehniskie dokumenti

Specifikācija

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

529V

Minimum Breakdown Voltage

285V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

256V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

19A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Produkta apraksts

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5,00

€ 1,00 Katrs (Paka ir 5) (bez PVN)

€ 6,05

€ 1,21 Katrs (Paka ir 5) (Ieskaitot PVN)

STMicroelectronics 1.5KE300A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Izvēlēties iepakojuma veidu

€ 5,00

€ 1,00 Katrs (Paka ir 5) (bez PVN)

€ 6,05

€ 1,21 Katrs (Paka ir 5) (Ieskaitot PVN)

STMicroelectronics 1.5KE300A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

Noliktavas stāvoklis patreiz nav pieejams

Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

DaudzumsVienības cenaPer Iepakojums
5 - 20€ 1,00€ 5,00
25 - 45€ 0,958€ 4,79
50 - 120€ 0,905€ 4,52
125 - 245€ 0,857€ 4,28
250+€ 0,82€ 4,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

529V

Minimum Breakdown Voltage

285V

Mounting Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage

256V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

19A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

9.5 x 5.3 x 5.3mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

5.3mm

Test Current

1mA

Length

9.5mm

Width

5.3mm

Produkta apraksts

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more