Steute Remote Control Base Station RF 96 ST SW868, Transmitter, 868.3MHz

RS noliktavas nr.: 136-5934Ražotājs: SteuteRažotāja kods: RF 96 ST SW868
brand-logo
Skatīt visu Remote Control Base Stations

Tehniskie dokumenti

Specifikācija

Brand

Steute

Type

Transmitter

Frequency

868.3MHz

Dimensions

31 x 32 x 124mm

Depth

32mm

Height

124mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Width

31mm

Izcelsmes valsts

Germany

Produkta apraksts

RF 96 ST Wireless Universal Transmitter

Steute RF 96 ST wireless universal transmitters feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications.

€ 324,00

€ 324,00 Katrs (bez PVN)

€ 392,04

€ 392,04 Katrs (Ieskaitot PVN)

Steute Remote Control Base Station RF 96 ST SW868, Transmitter, 868.3MHz

€ 324,00

€ 324,00 Katrs (bez PVN)

€ 392,04

€ 392,04 Katrs (Ieskaitot PVN)

Steute Remote Control Base Station RF 96 ST SW868, Transmitter, 868.3MHz

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Tehniskie dokumenti

Specifikācija

Brand

Steute

Type

Transmitter

Frequency

868.3MHz

Dimensions

31 x 32 x 124mm

Depth

32mm

Height

124mm

Maximum Operating Temperature

+65°C

Minimum Operating Temperature

-20°C

Width

31mm

Izcelsmes valsts

Germany

Produkta apraksts

RF 96 ST Wireless Universal Transmitter

Steute RF 96 ST wireless universal transmitters feature sWave 2.4 GHz wireless technology. The sWave wireless protocol offers a reliable, manageable and practicable wireless technology developed especially for safety-related industrial applications.