Steinbach & Vollman Black Polyamide Locking Handle, T-Handle

RS Stock No.: 348-7157Brand: Steinbach & Vollman
brand-logo
View all in Locking Handles

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

39mm

Material

Polyamide

Colour

Black

Country of Origin

Germany

Product details

Wing Handle Turn

Wing handle and housing manufactured from black polyamide, latch has zinc plated steel tongue
IP65/NEMA4 sealed
Supplied fully assembled

Grip Ranges:
348-7113 - 13mm
348-7135 - 20mm
348-7141 - 26mm
348-7157- 32mm

You may be interested in

€ 9.60

€ 9.60 Each (Exc. Vat)

€ 11.62

€ 11.62 Each (inc. VAT)

Steinbach & Vollman Black Polyamide Locking Handle, T-Handle

€ 9.60

€ 9.60 Each (Exc. Vat)

€ 11.62

€ 11.62 Each (inc. VAT)

Steinbach & Vollman Black Polyamide Locking Handle, T-Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Handle Style

T-Handle

Handle Length

39mm

Material

Polyamide

Colour

Black

Country of Origin

Germany

Product details

Wing Handle Turn

Wing handle and housing manufactured from black polyamide, latch has zinc plated steel tongue
IP65/NEMA4 sealed
Supplied fully assembled

Grip Ranges:
348-7113 - 13mm
348-7135 - 20mm
348-7141 - 26mm
348-7157- 32mm

You may be interested in