Tehniskie dokumenti
Specifikācija
Brand
StaubliColour
Yellow
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
19A
Contact Plating
Gold
Length
33.4mm
Contact Material
Copper Alloy
Type
Test Connector
Insulation Material
Polyamide
Izcelsmes valsts
Switzerland
Produkta apraksts
Stackable - Gold Plated
Polyamide moulding with gold-plated Beryllium-Copper contact.
€ 12,50
€ 2,50 Katrs (Paka ir 5) (bez PVN)
€ 15,12
€ 3,025 Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 12,50
€ 2,50 Katrs (Paka ir 5) (bez PVN)
€ 15,12
€ 3,025 Katrs (Paka ir 5) (Ieskaitot PVN)
5
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
5 - 45 | € 2,50 | € 12,50 |
50 - 120 | € 2,30 | € 11,50 |
125 - 245 | € 2,10 | € 10,50 |
250+ | € 1,95 | € 9,75 |
Tehniskie dokumenti
Specifikācija
Brand
StaubliColour
Yellow
Gender
Male
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
4 mm
Current Rating
19A
Contact Plating
Gold
Length
33.4mm
Contact Material
Copper Alloy
Type
Test Connector
Insulation Material
Polyamide
Izcelsmes valsts
Switzerland
Produkta apraksts
Stackable - Gold Plated
Polyamide moulding with gold-plated Beryllium-Copper contact.