Tehniskie dokumenti
Specifikācija
Brand
StarTech.comLength
600mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
Panel Mount USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Panel Mount
Standards Met
CE, RoHS Compliant
Contact Material
Nickle
Distrelec Product Id
30233463
Izcelsmes valsts
China
€ 14,00
€ 14,00 Katrs (bez PVN)
€ 16,94
€ 16,94 Katrs (Ieskaitot PVN)
1
€ 14,00
€ 14,00 Katrs (bez PVN)
€ 16,94
€ 16,94 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
StarTech.comLength
600mm
Connector 1
USB A
Connector 2
USB A
USB Cable Type
Panel Mount USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Data Rate
480Mbps
Mounting Type
Panel Mount
Standards Met
CE, RoHS Compliant
Contact Material
Nickle
Distrelec Product Id
30233463
Izcelsmes valsts
China