Technical Document
Specifications
Brand
StarTech.comConnector 1
5 Pin IDC
Series
USBIN
Connector 2
5 Pin IDC
Series Number
USBINT5
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Cable Type
Internal Mount USB Cable
Country of Origin
China
€ 3.90
€ 3.90 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
StarTech.com 5 Way Female 5 Pin IDC Female 5 Pin IDC Wire to Board Cable
1
€ 3.90
€ 3.90 Each (Exc. Vat)
€ 4.72
€ 4.72 Each (inc. VAT)
StarTech.com 5 Way Female 5 Pin IDC Female 5 Pin IDC Wire to Board Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnector 1
5 Pin IDC
Series
USBIN
Connector 2
5 Pin IDC
Series Number
USBINT5
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Cable Type
Internal Mount USB Cable
Country of Origin
China