StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1900 Maximum Resolution

RS Stock No.: 123-8077Brand: StarTech.comManufacturers Part No.: SV211DPUA
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

2560 x 1900

Keyboard/Mouse Connection Type

USB

Dimensions

66 x 88 x 23mm

Depth

88mm

Height

23mm

Width

66mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

China

Stock information temporarily unavailable.

€ 151.00

€ 151.00 Each (Exc. Vat)

€ 182.71

€ 182.71 Each (inc. VAT)

StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1900 Maximum Resolution

€ 151.00

€ 151.00 Each (Exc. Vat)

€ 182.71

€ 182.71 Each (inc. VAT)

StarTech.com 2 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 2560 x 1900 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

2560 x 1900

Keyboard/Mouse Connection Type

USB

Dimensions

66 x 88 x 23mm

Depth

88mm

Height

23mm

Width

66mm

Audio Connection Type

3.5 mm Stereo

Country of Origin

China