StarTech.com HDMI over CATx Extender 70m, 4096 x 2160 Maximum Resolution

RS noliktavas nr.: 186-1964Ražotājs: StarTech.comRažotāja kods: ST121HDBT20L
brand-logo
Skatīt visu Video paplašinātāji

Tehniskie dokumenti

Specifikācija

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

4096 x 2160

Extension Distance

70m

Audio Connection Type

HDMI

Local Device Dimensions

102 x 76 x 26mm

Local Device Weight

110g

Remote Device Dimensions

102 x 76 x 26mm

Remote Device Weight

110g

Local Device Depth

76mm

Local Device Height

26mm

Remote Device Depth

76mm

Remote Device Height

26mm

Izcelsmes valsts

Taiwan, Province Of China

Noliktavas stāvoklis patreiz nav pieejams

€ 890,00

€ 890,00 Katrs (bez PVN)

€ 1 076,90

€ 1 076,90 Katrs (Ieskaitot PVN)

StarTech.com HDMI over CATx Extender 70m, 4096 x 2160 Maximum Resolution

€ 890,00

€ 890,00 Katrs (bez PVN)

€ 1 076,90

€ 1 076,90 Katrs (Ieskaitot PVN)

StarTech.com HDMI over CATx Extender 70m, 4096 x 2160 Maximum Resolution
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Type

Extender

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

CATx

Maximum Resolution

4096 x 2160

Extension Distance

70m

Audio Connection Type

HDMI

Local Device Dimensions

102 x 76 x 26mm

Local Device Weight

110g

Remote Device Dimensions

102 x 76 x 26mm

Remote Device Weight

110g

Local Device Depth

76mm

Local Device Height

26mm

Remote Device Depth

76mm

Remote Device Height

26mm

Izcelsmes valsts

Taiwan, Province Of China