StarTech.com, 7.5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS noliktavas nr.: 230-5583Ražotājs: StarTech.comRažotāja kods: N6PATC750CMOR
brand-logo
Skatīt visu Ethernet Cable

Tehniskie dokumenti

Specifikācija

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

Izcelsmes valsts

China

Noliktavas stāvoklis patreiz nav pieejams

€ 19,20

€ 19,20 Katrs (bez PVN)

€ 23,23

€ 23,23 Katrs (Ieskaitot PVN)

StarTech.com, 7.5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 19,20

€ 19,20 Katrs (bez PVN)

€ 23,23

€ 23,23 Katrs (Ieskaitot PVN)

StarTech.com, 7.5m Cat6, Orange RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Fire Behaviour

CMG Rated

Izcelsmes valsts

China