Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
IES51000
Width
89mm
Depth
111mm
Dimensions
111 x 89 x 28mm
Distrelec Product Id
30252550
Country of Origin
Taiwan, Province Of China
Product details
Ethernet Switches
€ 325.00
€ 325.00 Each (Exc. Vat)
€ 393.25
€ 393.25 Each (inc. VAT)
1
€ 325.00
€ 325.00 Each (Exc. Vat)
€ 393.25
€ 393.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
IES51000
Width
89mm
Depth
111mm
Dimensions
111 x 89 x 28mm
Distrelec Product Id
30252550
Country of Origin
Taiwan, Province Of China
Product details