StarTech.com Desk Mounting for 1 x Screen, 32in Screen Size

RS Stock No.: 179-8021Brand: StarTech.comManufacturers Part No.: ARMPIVOTHD
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Maximum Screen Size

32in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

9kg

Depth

284mm

Weight

3.1kg

Distrelec Product Id

30231153

Country of Origin

China

Stock information temporarily unavailable.

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 264.99

€ 264.99 Each (inc. VAT)

StarTech.com Desk Mounting for 1 x Screen, 32in Screen Size

€ 219.00

€ 219.00 Each (Exc. Vat)

€ 264.99

€ 264.99 Each (inc. VAT)

StarTech.com Desk Mounting for 1 x Screen, 32in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Maximum Screen Size

32in

VESA Configurations

75x75mm, 100x100mm

Extension Arm

Yes

Maximum Load

9kg

Depth

284mm

Weight

3.1kg

Distrelec Product Id

30231153

Country of Origin

China