Technical Document
Specifications
Brand
StarTech.comConnection Port
QSFP+
Fibre Operating Mode
Full Duplex
Compatible Brands
Brocade
Maximum Transfer Distance
150m
Network Speed
40000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China
€ 565.00
€ 565.00 Each (Exc. Vat)
€ 683.65
€ 683.65 Each (inc. VAT)
1
€ 565.00
€ 565.00 Each (Exc. Vat)
€ 683.65
€ 683.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
QSFP+
Fibre Operating Mode
Full Duplex
Compatible Brands
Brocade
Maximum Transfer Distance
150m
Network Speed
40000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China