Bi metal hacksaw blade,16x1 1/4 6tpi

RS noliktavas nr.: 185-5081Ražotājs: StarrettRažotāja kods: AX0061
Skatīt visu Rokas zāģu asmeņi

Tehniskie dokumenti

Specifikācija

Blade Length

400 mm

Width

35mm

Blade Thickness

1.6mm

Number of Teeth per Inch

6

Material

Bi-metal

Pinhole Diameter

0.335in

Produkta apraksts

Lead Screws

Stainless steel lead screws with a choice of interchangeable Delrin nuts. The high helix angle lead screws provide a cost-effective solution to linear actuation problems. The high lead thread form maximises linear motion and minimises shaft rotation. The close tolerance free running nuts are ideal for miniature applications requiring rotary to linear or linear to rotary actuation. Nuts in most sizes are also available separately.,LEAD Size: Distance moved along the lead screw for a 360° turn of the nut.

Jūs varētu interesēt
Starrett 400 mm HSS Hacksaw Blade, 6 TPI
€ 26,86Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Bi metal hacksaw blade,16x1 1/4 6tpi

P.O.A.

Bi metal hacksaw blade,16x1 1/4 6tpi
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Starrett 400 mm HSS Hacksaw Blade, 6 TPI
€ 26,86Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Blade Length

400 mm

Width

35mm

Blade Thickness

1.6mm

Number of Teeth per Inch

6

Material

Bi-metal

Pinhole Diameter

0.335in

Produkta apraksts

Lead Screws

Stainless steel lead screws with a choice of interchangeable Delrin nuts. The high helix angle lead screws provide a cost-effective solution to linear actuation problems. The high lead thread form maximises linear motion and minimises shaft rotation. The close tolerance free running nuts are ideal for miniature applications requiring rotary to linear or linear to rotary actuation. Nuts in most sizes are also available separately.,LEAD Size: Distance moved along the lead screw for a 360° turn of the nut.

Jūs varētu interesēt
Starrett 400 mm HSS Hacksaw Blade, 6 TPI
€ 26,86Katrs (bez PVN)