Starpower DG75A08TDFS Single Plus IGBT IGBT, 75 A 750 V, 4-Pin TO-247PLUS-4L, Through Hole
Tehniskie dokumenti
Specifikācija
Brand
StarpowerMaximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
750 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
378 W
Number of Transistors
1
Configuration
Single Plus IGBT
Package Type
TO-247PLUS-4L
Mounting Type
Through Hole
Channel Type
N
Pin Count
4
Izcelsmes valsts
China
€ 8,30
€ 4,15 Katrs (Paka ir 2) (bez PVN)
€ 10,04
€ 5,022 Katrs (Paka ir 2) (Ieskaitot PVN)
2
€ 8,30
€ 4,15 Katrs (Paka ir 2) (bez PVN)
€ 10,04
€ 5,022 Katrs (Paka ir 2) (Ieskaitot PVN)
Noliktavas stāvoklis patreiz nav pieejams
2
Noliktavas stāvoklis patreiz nav pieejams
Tehniskie dokumenti
Specifikācija
Brand
StarpowerMaximum Continuous Collector Current
75 A
Maximum Collector Emitter Voltage
750 V
Maximum Gate Emitter Voltage
±20V
Maximum Power Dissipation
378 W
Number of Transistors
1
Configuration
Single Plus IGBT
Package Type
TO-247PLUS-4L
Mounting Type
Through Hole
Channel Type
N
Pin Count
4
Izcelsmes valsts
China

