Starpower DG10X06T1 Single IGBT, 10 A 650 V, 3-Pin, Through Hole

RS Stock No.: 427-831Brand: StarpowerManufacturers Part No.: DG10X06T1
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

196 W

Number of Transistors

1

Configuration

Single

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.25

€ 1.05 Each (In a Pack of 5) (Exc. Vat)

€ 6.35

€ 1.27 Each (In a Pack of 5) (inc. VAT)

Starpower DG10X06T1 Single IGBT, 10 A 650 V, 3-Pin, Through Hole

€ 5.25

€ 1.05 Each (In a Pack of 5) (Exc. Vat)

€ 6.35

€ 1.27 Each (In a Pack of 5) (inc. VAT)

Starpower DG10X06T1 Single IGBT, 10 A 650 V, 3-Pin, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

196 W

Number of Transistors

1

Configuration

Single

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more