Star Micronics 92dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 5V ac Max

RS Stock No.: 295-9257Brand: Star MicronicsManufacturers Part No.: QMB111PC
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Maximum Supply Voltage

5V ac

Sound Level

92dB

Drive Type

External

Tone Type

High

Diameter

12mm

Height

8.5mm

Dimensions

12 (Dia.) x 8.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

8kHz

Minimum Frequency

500Hz

Supply Current

40mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Star Micronics 92dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 5V ac Max

Price on Asking

Each (In a Pack of 5) (Exc. Vat)

Star Micronics 92dB High External Magnetic Buzzer Component, 12 (Dia.) x 8.5mm, 5V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Supply Voltage

5V ac

Sound Level

92dB

Drive Type

External

Tone Type

High

Diameter

12mm

Height

8.5mm

Dimensions

12 (Dia.) x 8.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

8kHz

Minimum Frequency

500Hz

Supply Current

40mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more