Stannol 15g Jar Lead Free Soldering Tip Cleaner

RS Stock No.: 614-2122Brand: StannolManufacturers Part No.: TIPPY BLEIFREI
brand-logo
View all in Home

Technical Document

Specifications

Brand

Stannol

Package Type

Jar

Package Size

15g

Lead Free

Yes

Country of Origin

Germany

Product details

Tippy soldering tip cleaner, with and without lead

Tip cleaner made from solder powder with activating additives, with virtually no perceptible steam
Cleans and tin-plates colophony-contaminated and oxidised soldering tips
Recommended tip temperature: 250 °C → 450 °C
Tippy with lead — contains Sn60Pb40 solder powder
Tippy lead-free — contains Sn97Cu3 solder powder
Supplied in self-closing metal case so it can remain in a fixed position at the workstation

Standards

  DIN EN 29454-1

You may be interested in
Stannol 15g Socket Soldering Tip Cleaner
Price on AskingEach (Exc. Vat)
Stock information temporarily unavailable.

€ 14.00

€ 14.00 Each (Exc. Vat)

€ 16.94

€ 16.94 Each (inc. VAT)

Stannol 15g Jar Lead Free Soldering Tip Cleaner

€ 14.00

€ 14.00 Each (Exc. Vat)

€ 16.94

€ 16.94 Each (inc. VAT)

Stannol 15g Jar Lead Free Soldering Tip Cleaner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 14.00
10 - 19€ 13.50
20 - 49€ 13.00
50+€ 11.90
You may be interested in
Stannol 15g Socket Soldering Tip Cleaner
Price on AskingEach (Exc. Vat)

Technical Document

Specifications

Brand

Stannol

Package Type

Jar

Package Size

15g

Lead Free

Yes

Country of Origin

Germany

Product details

Tippy soldering tip cleaner, with and without lead

Tip cleaner made from solder powder with activating additives, with virtually no perceptible steam
Cleans and tin-plates colophony-contaminated and oxidised soldering tips
Recommended tip temperature: 250 °C → 450 °C
Tippy with lead — contains Sn60Pb40 solder powder
Tippy lead-free — contains Sn97Cu3 solder powder
Supplied in self-closing metal case so it can remain in a fixed position at the workstation

Standards

  DIN EN 29454-1

You may be interested in
Stannol 15g Socket Soldering Tip Cleaner
Price on AskingEach (Exc. Vat)