Stanley 5-62-573 Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece

RS Stock No.: 494-058Brand: StanleyManufacturers Part No.: 5-62-573
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Flared: 2.5; 3.5; 5.5 mm; Pozidriv: PZ0; PZ1; PZ2; Phillips: PH0; PH1; PH2

Country of Origin

France

Product details

Stanley FATMAX® 10 Piece Parallel/Phillips/Pozi VDE Screwdriver Set

The Stanley FatMax 10 Piece Parallel/Phillips/Pozi VDE Screwdriver Sets are all individually tested to 10,000 volts, and guaranteed to protect against 1,000 volts. The Screwdriver set has been constructed using chrome vanadium steel. All screwdrivers are designed for long life with a hardened tip allowing for high torque and reduces the chance of the tip breaking and the handle design has been moulded to the bar creating a resilient bond for high durability. Users are protected from live current with a heavy duty plastic sheath which runs the length of the bar.

Features and Benefits
• Large diameter handle offers great torque needed for driving wood screws
• Soft grip handle gives great grip plus reduced fatigue
• Smooth domed end for fast spinning action – speed and comfort
• Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
• Handle moulded direct to bar virtually unbreakable bond
• Colour coded ends for easy identification

Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

• Opening electronics such as mobile phones, laptops, televisions
• Opening consoles - Xbox/Playstation
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

FAQ
What is included in the set?

Stock information temporarily unavailable.

€ 75.00

€ 75.00 Each (Exc. Vat)

€ 90.75

€ 90.75 Each (inc. VAT)

Stanley 5-62-573 Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece

€ 75.00

€ 75.00 Each (Exc. Vat)

€ 90.75

€ 90.75 Each (inc. VAT)

Stanley 5-62-573 Phillips, Pozidriv, Slotted Screwdriver Set, 10-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Stanley

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Phillips, Pozidriv, Slotted

Tip Size

Flared: 2.5; 3.5; 5.5 mm; Pozidriv: PZ0; PZ1; PZ2; Phillips: PH0; PH1; PH2

Country of Origin

France

Product details

Stanley FATMAX® 10 Piece Parallel/Phillips/Pozi VDE Screwdriver Set

The Stanley FatMax 10 Piece Parallel/Phillips/Pozi VDE Screwdriver Sets are all individually tested to 10,000 volts, and guaranteed to protect against 1,000 volts. The Screwdriver set has been constructed using chrome vanadium steel. All screwdrivers are designed for long life with a hardened tip allowing for high torque and reduces the chance of the tip breaking and the handle design has been moulded to the bar creating a resilient bond for high durability. Users are protected from live current with a heavy duty plastic sheath which runs the length of the bar.

Features and Benefits
• Large diameter handle offers great torque needed for driving wood screws
• Soft grip handle gives great grip plus reduced fatigue
• Smooth domed end for fast spinning action – speed and comfort
• Chrome vanadium steel bar allows for high torque and reduces the chance of tip breakage
• Handle moulded direct to bar virtually unbreakable bond
• Colour coded ends for easy identification

Typical Applications
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

• Opening electronics such as mobile phones, laptops, televisions
• Opening consoles - Xbox/Playstation
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal

FAQ
What is included in the set?