2 Door Metal Floor Standing Cabinet, 770 x 870 x 500mm

RS Stock No.: 316-100Brand: StanleyManufacturers Part No.: 1-93-338
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

Stanley

Type

Drawer

Floor Standing

Yes

Number Of Doors

2

Material

Metal

Dimensions

770 x 870 x 500mm

Depth

500mm

Height

770mm

Width

870mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

2 Door Metal Floor Standing Cabinet, 770 x 870 x 500mm

Price on Asking

2 Door Metal Floor Standing Cabinet, 770 x 870 x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Stanley

Type

Drawer

Floor Standing

Yes

Number Of Doors

2

Material

Metal

Dimensions

770 x 870 x 500mm

Depth

500mm

Height

770mm

Width

870mm

You may be interested in