Stanley 610mm Magnetic, Spirit Level

RS noliktavas nr.: 653-9150Ražotājs: StanleyRažotāja kods: 0-43-625
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Stanley

Level Type

Box Section

Length

610mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Magnetic

Yes

Milled Surface

Yes

Model Number p

0-43-625

Produkta apraksts

Stanley FatMax® XL Magnetic

The Stanley 43-649 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 1200 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.

Jūs varētu interesēt
Stanley 1219mm Magnetic, Spirit Level
€ 102,24Katrs (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Stanley 610mm Magnetic, Spirit Level

P.O.A.

Stanley 610mm Magnetic, Spirit Level
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt
Stanley 1219mm Magnetic, Spirit Level
€ 102,24Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

Stanley

Level Type

Box Section

Length

610mm

Frame Material

Aluminium

Number of Vials

3

Accuracy

±0.5 mm/m

Waterproof

Yes

Magnetic

Yes

Milled Surface

Yes

Model Number p

0-43-625

Produkta apraksts

Stanley FatMax® XL Magnetic

The Stanley 43-649 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 1200 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.

Jūs varētu interesēt
Stanley 1219mm Magnetic, Spirit Level
€ 102,24Katrs (bez PVN)