STAHLWILLE 1/4 in Square Socket Wrench with Ratchet Handle, 117 mm Overall

RS noliktavas nr.: 737-0132Ražotājs: STAHLWILLERažotāja kods: 11111030
brand-logo
Skatīt visu Muciņatslēgas

Tehniskie dokumenti

Specifikācija

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

117 mm

Material

Alloy Steel

Finish

Chrome

Izcelsmes valsts

Germany

Produkta apraksts

1/4in Reversible Ratchet with Quick Release (415SG-QR)

Ratchet with forward and reverse direction, complete with quick release mechanism, for use with 1/4in sockets and accessories.

Standards

DIN 3122/ ISO 3315

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 58,00

€ 58,00 Katrs (bez PVN)

€ 70,18

€ 70,18 Katrs (Ieskaitot PVN)

STAHLWILLE 1/4 in Square Socket Wrench with Ratchet Handle, 117 mm Overall

€ 58,00

€ 58,00 Katrs (bez PVN)

€ 70,18

€ 70,18 Katrs (Ieskaitot PVN)

STAHLWILLE 1/4 in Square Socket Wrench with Ratchet Handle, 117 mm Overall
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

117 mm

Material

Alloy Steel

Finish

Chrome

Izcelsmes valsts

Germany

Produkta apraksts

1/4in Reversible Ratchet with Quick Release (415SG-QR)

Ratchet with forward and reverse direction, complete with quick release mechanism, for use with 1/4in sockets and accessories.

Standards

DIN 3122/ ISO 3315

Jūs varētu interesēt