Tehniskie dokumenti
Specifikācija
Brand
Spirax SarcoStrainer or Filter
Strainer
Suitable Media
Steam
Connection
3/4 in BSP
Body Material
Iron
Connection Size
3/4in
Maximum Working Pressure
25 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 25 bar
Produkta apraksts
Y- type Strainer for Steam Services
Noliktavas stāvoklis patreiz nav pieejams
€ 72,00
€ 72,00 Katrs (bez PVN)
€ 87,12
€ 87,12 Katrs (Ieskaitot PVN)
Spirax Sarco, 3/4 in BSP Iron Y Strainer
1
€ 72,00
€ 72,00 Katrs (bez PVN)
€ 87,12
€ 87,12 Katrs (Ieskaitot PVN)
Spirax Sarco, 3/4 in BSP Iron Y Strainer
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
Spirax SarcoStrainer or Filter
Strainer
Suitable Media
Steam
Connection
3/4 in BSP
Body Material
Iron
Connection Size
3/4in
Maximum Working Pressure
25 bar
Thread Standard or Connection Type
BSP
Working Pressure Range
Maximum of 25 bar
Produkta apraksts