Technical Document
Specifications
Brand
Song ChuanCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Terminal Type
Quick Connect
Length
27.5mm
Coil Resistance
160 Ω
Coil Power
1.2W
Height
41.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
21.5mm
Application
Power
Country of Origin
China
Product details
Power SCL Series
10A general purpose, DPDT power relays
AC & DC coil configurations are both available in the range
Lamp indicator, diode and manual operator options are available as well
Socket 6280864 must be ordered seperately
Approvals
UL, CSA, TUV, FIMKO
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Song ChuanCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
2
Terminal Type
Quick Connect
Length
27.5mm
Coil Resistance
160 Ω
Coil Power
1.2W
Height
41.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
21.5mm
Application
Power
Country of Origin
China
Product details
Power SCL Series
10A general purpose, DPDT power relays
AC & DC coil configurations are both available in the range
Lamp indicator, diode and manual operator options are available as well
Socket 6280864 must be ordered seperately
Approvals
UL, CSA, TUV, FIMKO