Sollatek Voltage Stabilizer 196-258V 4A Over Voltage and Under Voltage, Surge, 920VA, Stand Alone

RS Stock No.: 245-7051Brand: SollatekManufacturers Part No.: FSP4-2
brand-logo
View all in Power Conditioners

Technical Document

Specifications

Input Voltage

145-290V ac

Output Voltage

196-258V

Output Power

920VA

Output Current

4A

Number of Outlets

1

Mounting Type

Stand Alone

Protection Type

Over Voltage and Under Voltage, Surge

Stock information temporarily unavailable.

€ 158.00

€ 158.00 Each (Exc. Vat)

€ 191.18

€ 191.18 Each (inc. VAT)

Sollatek Voltage Stabilizer 196-258V 4A Over Voltage and Under Voltage, Surge, 920VA, Stand Alone

€ 158.00

€ 158.00 Each (Exc. Vat)

€ 191.18

€ 191.18 Each (inc. VAT)

Sollatek Voltage Stabilizer 196-258V 4A Over Voltage and Under Voltage, Surge, 920VA, Stand Alone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

145-290V ac

Output Voltage

196-258V

Output Power

920VA

Output Current

4A

Number of Outlets

1

Mounting Type

Stand Alone

Protection Type

Over Voltage and Under Voltage, Surge