Technical Document
Specifications
Brand
Solar CentreWattage
150 W
IP Rating
IP44
Number of LEDs
36
Sensor
PIR
Dimensions
190 x 175 (Solar Panel) mm, 200 x 140 x 13 (Light Unit) mm
Height
190 (Solar Panel) mm, 200 (Light Unit) mm
Width
140 (Light Unit) mm, 175 (Solar Panel) mm
Depth
13 mm
Solar Panel
Yes
Series
EVO36
Country of Origin
China
Price on Asking
Solar Centre EVO36, Solar Powered LED Floodlight, 36 LED, 150 W, IP44 PIR
1
Price on Asking
Solar Centre EVO36, Solar Powered LED Floodlight, 36 LED, 150 W, IP44 PIR
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Solar CentreWattage
150 W
IP Rating
IP44
Number of LEDs
36
Sensor
PIR
Dimensions
190 x 175 (Solar Panel) mm, 200 x 140 x 13 (Light Unit) mm
Height
190 (Solar Panel) mm, 200 (Light Unit) mm
Width
140 (Light Unit) mm, 175 (Solar Panel) mm
Depth
13 mm
Solar Panel
Yes
Series
EVO36
Country of Origin
China