Socomec 32A Fuse Holder for 10 x 38mm Fuse, 3P, 690V ac

RS noliktavas nr.: 122-5260Ražotājs: SocomecRažotāja kods: 57010018
brand-logo
Skatīt visu Drošinātāju turētāji

Tehniskie dokumenti

Specifikācija

Brand

Socomec

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3P

Number of Poles

3

Rail Type

DIN 35 mm

Compatible Fuse Diameter

10mm

Terminal Type

Screw

Compatible Fuse Length

38mm

Izcelsmes valsts

Spain

Produkta apraksts

Industrial Fuse Holder - 10 x 38

A series of fuse holders specifically for use with the Socomec range of industrial fuses. These fuse holders and built to be used with 10 x 38 cartridge fuses and are fully rail mount, making them perfect for your application. All models are highly reliable and excellent quality.

Socomec - Fuses

Noliktavas stāvoklis patreiz nav pieejams

€ 126,00

€ 31,50 Katrs (Paka ir 4) (bez PVN)

€ 152,46

€ 38,115 Katrs (Paka ir 4) (Ieskaitot PVN)

Socomec 32A Fuse Holder for 10 x 38mm Fuse, 3P, 690V ac

€ 126,00

€ 31,50 Katrs (Paka ir 4) (bez PVN)

€ 152,46

€ 38,115 Katrs (Paka ir 4) (Ieskaitot PVN)

Socomec 32A Fuse Holder for 10 x 38mm Fuse, 3P, 690V ac
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Socomec

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

32A

Voltage Rating

690V ac

Number of Poles

3P

Number of Poles

3

Rail Type

DIN 35 mm

Compatible Fuse Diameter

10mm

Terminal Type

Screw

Compatible Fuse Length

38mm

Izcelsmes valsts

Spain

Produkta apraksts

Industrial Fuse Holder - 10 x 38

A series of fuse holders specifically for use with the Socomec range of industrial fuses. These fuse holders and built to be used with 10 x 38 cartridge fuses and are fully rail mount, making them perfect for your application. All models are highly reliable and excellent quality.

Socomec - Fuses