Socomec 4P Pole Isolator Switch - 160A Maximum Current, IP20

RS noliktavas nr.: 122-0527Ražotājs: SocomecRažotāja kods: 41AC4016
brand-logo
Skatīt visu Isolator Switches

Tehniskie dokumenti

Specifikācija

Brand

Socomec

Number of Poles

4P

Maximum Current

160A

IP Rating

IP20

Voltage Rating

415V ac

Electrical Phase

3

Range

SIRCO

Series

SIRCOVER AC

Length

212mm

Width

135mm

Depth

173mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Izcelsmes valsts

Tunisia

Produkta apraksts

Sircover Manual Changeover Switch

Socomec Sircover switch disconnectors with positive break indication. Featuring three stable positions that are not affected by voltage drops or vibrations to ensure load protection. Available as 3 or 4 pole devices from 125 A to 3200 A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 160,00

€ 1 160,00 Katrs (bez PVN)

€ 1 403,60

€ 1 403,60 Katrs (Ieskaitot PVN)

Socomec 4P Pole Isolator Switch - 160A Maximum Current, IP20

€ 1 160,00

€ 1 160,00 Katrs (bez PVN)

€ 1 403,60

€ 1 403,60 Katrs (Ieskaitot PVN)

Socomec 4P Pole Isolator Switch - 160A Maximum Current, IP20
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Socomec

Number of Poles

4P

Maximum Current

160A

IP Rating

IP20

Voltage Rating

415V ac

Electrical Phase

3

Range

SIRCO

Series

SIRCOVER AC

Length

212mm

Width

135mm

Depth

173mm

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Izcelsmes valsts

Tunisia

Produkta apraksts

Sircover Manual Changeover Switch

Socomec Sircover switch disconnectors with positive break indication. Featuring three stable positions that are not affected by voltage drops or vibrations to ensure load protection. Available as 3 or 4 pole devices from 125 A to 3200 A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more