SMC 5/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 x 0.8 VZ3000 Series 24V dc

RS Stock No.: 723-084Brand: SMCManufacturers Part No.: VZ3120-5MNZ-M5-Q(KIT)
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5 x 0.8

Actuation Type

Pilot/Pilot

Manufacturer Series

VZ3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

196NL/min

Solenoid Power Consumption

2.1W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

Price on Asking

SMC 5/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 x 0.8 VZ3000 Series 24V dc

Price on Asking

SMC 5/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 x 0.8 VZ3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5 x 0.8

Actuation Type

Pilot/Pilot

Manufacturer Series

VZ3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

196NL/min

Solenoid Power Consumption

2.1W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

Japan