Tehniskie dokumenti
Specifikācija
Brand
SMCFunction
5/2
Actuation Type
Solenoid/Spring
Manufacturer Series
VQC1000
Mounting Style
Base Mount
Solenoid Voltage
24V dc
Number of Ports
5
Solenoid Power Consumption
1W
Minimum Operating Pressure
100kPa
Minimum Operating Temperature
-10
Configuration
2-Position Single
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Izcelsmes valsts
France
Produkta apraksts
5 Port Solenoid Valves - VQC
SMCs VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.
SMC VQC Series
€ 94,50
€ 94,50 Katrs (bez PVN)
€ 114,34
€ 114,34 Katrs (Ieskaitot PVN)
1
€ 94,50
€ 94,50 Katrs (bez PVN)
€ 114,34
€ 114,34 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCFunction
5/2
Actuation Type
Solenoid/Spring
Manufacturer Series
VQC1000
Mounting Style
Base Mount
Solenoid Voltage
24V dc
Number of Ports
5
Solenoid Power Consumption
1W
Minimum Operating Pressure
100kPa
Minimum Operating Temperature
-10
Configuration
2-Position Single
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Izcelsmes valsts
France
Produkta apraksts
5 Port Solenoid Valves - VQC
SMCs VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.