Tehniskie dokumenti
Specifikācija
Brand
SMCPort Connection
Rc 1/4
Maximum Input Pressure
1MPa
Manufacturer Series
VBA
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+50°C
Pressure Increase Ratio
4:1
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input
1
P.O.A.
SMC Rc 1/4 Pneumatic Regulator -, 1MPa max. input
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCPort Connection
Rc 1/4
Maximum Input Pressure
1MPa
Manufacturer Series
VBA
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+50°C
Pressure Increase Ratio
4:1