Tehniskie dokumenti
Specifikācija
Brand
SMCFunction
5/2
Manufacturer Series
SY3000
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
276L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.1MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Configuration
5/2
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Thread Standard
Rc
Izcelsmes valsts
Japan
€ 104,00
€ 104,00 Katrs (bez PVN)
€ 125,84
€ 125,84 Katrs (Ieskaitot PVN)
1
€ 104,00
€ 104,00 Katrs (bez PVN)
€ 125,84
€ 125,84 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 104,00 |
5 - 9 | € 100,00 |
10+ | € 94,50 |
Tehniskie dokumenti
Specifikācija
Brand
SMCFunction
5/2
Manufacturer Series
SY3000
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Die Cast Zinc
Maximum Flow Rate
276L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.1MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Configuration
5/2
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Thread Standard
Rc
Izcelsmes valsts
Japan