Technical Document
Specifications
Brand
SMCNumber of Stations
2
Connection Port Thread
G 1/8
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/8in
Thread Standard
G
Country of Origin
China
Product details
SY Series Individual Wiring
The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.
Copper free
Low power consumption
SMC SY Series
€ 45.00
€ 45.00 Each (Exc. Vat)
€ 54.45
€ 54.45 Each (inc. VAT)
1
€ 45.00
€ 45.00 Each (Exc. Vat)
€ 54.45
€ 54.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 45.00 |
5 - 9 | € 42.30 |
10+ | € 39.10 |
Technical Document
Specifications
Brand
SMCNumber of Stations
2
Connection Port Thread
G 1/8
Manufacturer Series
SS5Y
Type
Manifold
Thread Size
1/8in
Thread Standard
G
Country of Origin
China
Product details
SY Series Individual Wiring
The SY series from SMC offer users compact design with a high flow rate. The SY series of valves has a long life cycle of up to 50 million cycles, they have low power consumption and a quick response time. This variant on the SY series are body ported with individual wiring to the valves.
Copper free
Low power consumption