Tehniskie dokumenti
Specifikācija
Brand
SMCStroke
600mm
Bore
25mm
Length
820mm
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
343N
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
820 x 53 x 54mm
Weight
1.3kg
Width
53mm
Height
54mm
Size Type
Standard
Izcelsmes valsts
Japan
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
SMC Double Acting Rodless Actuator 600mm Stroke, 25mm Bore
1
P.O.A.
SMC Double Acting Rodless Actuator 600mm Stroke, 25mm Bore
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCStroke
600mm
Bore
25mm
Length
820mm
Action
Double
Maximum Operating Pressure
0.8 MPa
Absolute Maximum Pressure
1.2MPa
Force at 7 bar
343N
Cushioning Type
Air
Port Connection
Rc 1/8
Dimensions
820 x 53 x 54mm
Weight
1.3kg
Width
53mm
Height
54mm
Size Type
Standard
Izcelsmes valsts
Japan