SMC 2 Finger Double Action Pneumatic Gripper, MHF2-16D1, Low Profile Gripping Type

RS noliktavas nr.: 700-7288Ražotājs: SMCRažotāja kods: MHF2-16D1
brand-logo
Skatīt visu Pneimatiskie satvērēji

Tehniskie dokumenti

Specifikācija

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

0.7 MPa

Port Connection

M5

Weight

445g

Izcelsmes valsts

Japan

Produkta apraksts

MHF2 Low Profile Air Gripper

The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.

Noliktavas stāvoklis patreiz nav pieejams

€ 840,00

€ 840,00 Katrs (bez PVN)

€ 1 016,40

€ 1 016,40 Katrs (Ieskaitot PVN)

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-16D1, Low Profile Gripping Type

€ 840,00

€ 840,00 Katrs (bez PVN)

€ 1 016,40

€ 1 016,40 Katrs (Ieskaitot PVN)

SMC 2 Finger Double Action Pneumatic Gripper, MHF2-16D1, Low Profile Gripping Type
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

SMC

Number of Fingers

2

Gripping Type

Low Profile

Action

Double

Manufacturer Series

MHF2

Maximum Operating Pressure

0.7 MPa

Port Connection

M5

Weight

445g

Izcelsmes valsts

Japan

Produkta apraksts

MHF2 Low Profile Air Gripper

The MHF two finger pneumatic gripper compact design reduces bending moment, improves positional accuracy and saves space. Its double piston gripper construction provides a powerful griping force while remain compact and mounting flexibility is achieved by removing the need for brackets. Auto-switches can be mounted on either side using channels in the body.