Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 7.381Each (In a Pack of 5) (Exc. Vat)
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
SMC KQ Series, Threaded-to-Tube Connection Style
5
Price on Asking
Each (In a Pack of 5) (Exc. Vat)
SMC KQ Series, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 7.381Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
SMCConnection Style
Threaded-to-Tube
Threaded Connection
Rc 1/4 Female
Manufacturer Series
KQ
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
You may be interested in
SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection StyleBrand: SMC
€ 7.381Each (In a Pack of 5) (Exc. Vat)