SMC KQ2 Series, R 3/8 Male, Threaded-to-Tube Connection Style
Tehniskie dokumenti
Specifikācija
Brand
SMCConnector A
R 3/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Jūs varētu interesēt
Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleRažotājs: Legris
€ 14,761 paka no 2 (bez PVN)
P.O.A.
Katrs (Paka ir 5) (bez PVN)
SMC KQ2 Series, R 3/8 Male, Threaded-to-Tube Connection Style
5
P.O.A.
Katrs (Paka ir 5) (bez PVN)
SMC KQ2 Series, R 3/8 Male, Threaded-to-Tube Connection Style
Noliktavas stāvoklis patreiz nav pieejams
5
Noliktavas stāvoklis patreiz nav pieejams
Jūs varētu interesēt
Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleRažotājs: Legris
€ 14,761 paka no 2 (bez PVN)
Tehniskie dokumenti
Specifikācija
Brand
SMCConnector A
R 3/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Jūs varētu interesēt
Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection StyleRažotājs: Legris
€ 14,761 paka no 2 (bez PVN)