SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input

RS Stock No.: 196-1199Brand: SMCManufacturers Part No.: ITV1050-31F2N
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

1/4in

Maximum Flow Rate

200L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Overall Width

52mm

Overall Length

50mm

Overall Height

71mm

Overall Dimensions

50 x 52 x 71mm

Country of Origin

Japan

Stock information temporarily unavailable.

€ 545.00

€ 545.00 Each (Exc. Vat)

€ 659.45

€ 659.45 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input

€ 545.00

€ 545.00 Each (Exc. Vat)

€ 659.45

€ 659.45 Each (inc. VAT)

SMC G 1/4 Pneumatic Regulator - 0.005MPa to 0.9MPa, 1/4in, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 545.00
5+€ 525.00

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.005MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV1000

Port Connection Thread Size

1/4in

Maximum Flow Rate

200L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Overall Width

52mm

Overall Length

50mm

Overall Height

71mm

Overall Dimensions

50 x 52 x 71mm

Country of Origin

Japan