SMC M4 Pneumatic Regulator - 0.001MPa to 0.9MPa, 4 mm, 1MPa max. input

RS noliktavas nr.: 768-1596Ražotājs: SMCRažotāja kods: ITV0050-3N-Q
brand-logo
Skatīt visu Pneimatiskie regulatori

Tehniskie dokumenti

Specifikācija

Brand

SMC

Port Connection

M4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.001MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV0000

Port Connection Thread Size

4 mm

Maximum Flow Rate

6L/min

Port Connection Thread Standard

Metric

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Izcelsmes valsts

Japan

Jūs varētu interesēt
SMC 6L/min Pneumatic Regulator
€ 459,80Katrs (bez PVN)

P.O.A.

SMC M4 Pneumatic Regulator - 0.001MPa to 0.9MPa, 4 mm, 1MPa max. input

P.O.A.

SMC M4 Pneumatic Regulator - 0.001MPa to 0.9MPa, 4 mm, 1MPa max. input

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt
SMC 6L/min Pneumatic Regulator
€ 459,80Katrs (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

SMC

Port Connection

M4

Maximum Outlet Pressure

0.9MPa

Minimum Outlet Pressure

0.001MPa

Maximum Input Pressure

1MPa

Manufacturer Series

ITV0000

Port Connection Thread Size

4 mm

Maximum Flow Rate

6L/min

Port Connection Thread Standard

Metric

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Izcelsmes valsts

Japan

Jūs varētu interesēt
SMC 6L/min Pneumatic Regulator
€ 459,80Katrs (bez PVN)