Tehniskie dokumenti
Specifikācija
Brand
SMCMaximum Operating Pressure
1 MPa
Minimum Operating Pressure
0MPa
Pressure Type
Positive Pressure
Connection
R 1/8
Suitable Media
Air, Gas
Voltage Rating
12 → 24V dc
Connection Thread Size
1/8 in
Manufacturer Series
ISE30
Connection Thread Standard
R
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP40
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCMaximum Operating Pressure
1 MPa
Minimum Operating Pressure
0MPa
Pressure Type
Positive Pressure
Connection
R 1/8
Suitable Media
Air, Gas
Voltage Rating
12 → 24V dc
Connection Thread Size
1/8 in
Manufacturer Series
ISE30
Connection Thread Standard
R
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
IP Rating
IP40