SMC R 1/4 Female Pneumatic Regulator -, 1/4, 1MPa max. input

RS Stock No.: 850-9007Brand: SMCManufacturers Part No.: IR2000-02
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

R 1/4 Female

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Port Connection Thread Size

1/4

Maximum Flow Rate

≤4.4L/min

Integral Check Valve

Yes

Port Connection Thread Standard

R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets

Stock information temporarily unavailable.

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 196.02

€ 196.02 Each (inc. VAT)

SMC R 1/4 Female Pneumatic Regulator -, 1/4, 1MPa max. input

€ 162.00

€ 162.00 Each (Exc. Vat)

€ 196.02

€ 196.02 Each (inc. VAT)

SMC R 1/4 Female Pneumatic Regulator -, 1/4, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

R 1/4 Female

Maximum Input Pressure

1MPa

Manufacturer Series

IR2000

Port Connection Thread Size

1/4

Maximum Flow Rate

≤4.4L/min

Integral Check Valve

Yes

Port Connection Thread Standard

R

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

Precision IR Series

Air requirements; Dry, filtered to 0.3μm
Precise setting accuracy ±0.2% of full span
Repeatability ±0.5% of full span
Temperature range -5°C to +60°C
High relief flow capacity for high balance performance
Suitable for standalone use or integration into an SMC modular FRL assembly (AC3000 series)
Weight 300g
Available with / without mounting brackets