Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC EX600 series Pneumatic Logic Controller

RS Stock No.: 124-4246Brand: SMCManufacturers Part No.: EX600-SPN2
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

SMC

Manufacturer Series

EX600

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Connection Type

Bus Connector, PCI

Country of Origin

France

Product details

EX600 Series

Professional range of SMC serial interface units from the EX600 series.To meet the most stringent requirements, the serial interface offers a full suite of diagnostics and programmable parameters. Digital input, digital output and analogue input are some of the features the interface units offer.Supports a single node or as part of a distributed network or Gateway layout or indeed a combination of both.

IP67 Rated
Weight: 290g

Serial Interface Units

Stock information temporarily unavailable.

€ 1,150.00

€ 1,150.00 Each (Exc. Vat)

€ 1,391.50

€ 1,391.50 Each (inc. VAT)

SMC EX600 series Pneumatic Logic Controller

€ 1,150.00

€ 1,150.00 Each (Exc. Vat)

€ 1,391.50

€ 1,391.50 Each (inc. VAT)

SMC EX600 series Pneumatic Logic Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Manufacturer Series

EX600

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Connection Type

Bus Connector, PCI

Country of Origin

France

Product details

EX600 Series

Professional range of SMC serial interface units from the EX600 series.To meet the most stringent requirements, the serial interface offers a full suite of diagnostics and programmable parameters. Digital input, digital output and analogue input are some of the features the interface units offer.Supports a single node or as part of a distributed network or Gateway layout or indeed a combination of both.

IP67 Rated
Weight: 290g

Serial Interface Units