Tehniskie dokumenti
Specifikācija
Brand
SMCConnection Port Thread
G 1/4
Manufacturer Series
EAV2000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Solenoid Power Consumption
1.8W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
1 MPa
Thread Standard
G
Izcelsmes valsts
Japan
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCConnection Port Thread
G 1/4
Manufacturer Series
EAV2000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Solenoid Power Consumption
1.8W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
1 MPa
Thread Standard
G
Izcelsmes valsts
Japan