SMC CRB Series 10 bar Rotary Actuator, 180° Rotary Angle, 80mm Bore

RS noliktavas nr.: 297-9302Ražotājs: SMCRažotāja kods: CRB80-180
brand-logo
Skatīt visu Pneumatic Rotary Actuators

Tehniskie dokumenti

Specifikācija

Brand

SMC

Rotary Angle

180°

Bore

80mm

Manufacturer Series

CRB

Maximum Operating Pressure

10 bar

Port Connection

G 1/4

Produkta apraksts

Vane Type Rotary Actuators 50mm - 80mm Diameter

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

SMC CRB Series 10 bar Rotary Actuator, 180° Rotary Angle, 80mm Bore

P.O.A.

SMC CRB Series 10 bar Rotary Actuator, 180° Rotary Angle, 80mm Bore
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

SMC

Rotary Angle

180°

Bore

80mm

Manufacturer Series

CRB

Maximum Operating Pressure

10 bar

Port Connection

G 1/4

Produkta apraksts

Vane Type Rotary Actuators 50mm - 80mm Diameter

Vane Types 10-80mm Diameter

A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.

Jūs varētu interesēt