Tehniskie dokumenti
Specifikācija
Brand
SMCManufacturer Series
CP96
Action
Double
Stroke
50mm
Bore
32mm
Port Connection
G 1/8
Cushioning Type
Air
Dimensions
196 x 47 x 47mm
Length
196mm
Height
47mm
Width
47mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
ISO Standard
4414
Minimum Operating Temperature
-20°C
Weight
1.3kg
Maximum Operating Temperature
+70°C
Stroke Interval Weight
0.14 kg @ 50 mm Stroke
Izcelsmes valsts
Czech Republic
Produkta apraksts
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
€ 113,00
€ 113,00 Katrs (bez PVN)
€ 136,73
€ 136,73 Katrs (Ieskaitot PVN)
1
€ 113,00
€ 113,00 Katrs (bez PVN)
€ 136,73
€ 136,73 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
SMCManufacturer Series
CP96
Action
Double
Stroke
50mm
Bore
32mm
Port Connection
G 1/8
Cushioning Type
Air
Dimensions
196 x 47 x 47mm
Length
196mm
Height
47mm
Width
47mm
Maximum Operating Pressure
1 MPa
Absolute Maximum Pressure
1.5MPa
ISO Standard
4414
Minimum Operating Temperature
-20°C
Weight
1.3kg
Maximum Operating Temperature
+70°C
Stroke Interval Weight
0.14 kg @ 50 mm Stroke
Izcelsmes valsts
Czech Republic
Produkta apraksts
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.