Technical Document
Specifications
Brand
SMCRotary Angle
180°
Bore
20mm
Manufacturer Series
CRB2
Maximum Operating Pressure
7 bar
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
105g
Country of Origin
Japan
Product details
Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter
The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.
Single or double vane type
Rotary actuator is avilable in 10, 15, 20, 30 or 40 bore
Options include flange mounting, side or axial ports and auto switch capability
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCRotary Angle
180°
Bore
20mm
Manufacturer Series
CRB2
Maximum Operating Pressure
7 bar
Absolute Maximum Pressure
0.7MPa
Cushioning Type
Rubber
Port Connection
M5 x 0.8
Weight
105g
Country of Origin
Japan
Product details
Series CRB Vane Type Rotary Actuators 10mm to 30mm Diameter
The CRB Series of single or double vane type, rotary actuator is available in a range of bore sizes. The CRB Series offers excellent reliability and durability.
Single or double vane type
Rotary actuator is avilable in 10, 15, 20, 30 or 40 bore
Options include flange mounting, side or axial ports and auto switch capability
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.