SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQ2 Series, Double Acting

RS noliktavas nr.: 478-002Ražotājs: SMCRažotāja kods: CDQ2B32-25D(KIT)
brand-logo
Skatīt visu Pneumatic Piston Rod Cylinders

Tehniskie dokumenti

Specifikācija

Brand

SMC

Stroke

25mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

55mm

Dimensions

55 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Minimum Operating Temperature

-10°C

Weight

214g

Maximum Operating Temperature

+70°C

Jūs varētu interesēt

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQ2 Series, Double Acting

P.O.A.

SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQ2 Series, Double Acting

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

SMC

Stroke

25mm

Bore

32mm

Action

Double

Manufacturer Series

CQ2

Length

55mm

Dimensions

55 x 58.5 x 45mm

Width

58.5mm

Absolute Maximum Pressure

1.5MPa

Maximum Operating Pressure

1 MPa

Height

45mm

Minimum Operating Temperature

-10°C

Weight

214g

Maximum Operating Temperature

+70°C

Jūs varētu interesēt